Arrow Electronic Components Online
MIC25051YM|MICROCHP|simage
MIC25051YM|MICROCHP|limage
USB Power Switches

MIC2505-1YM

USB Power Switch Single 7.5V 4A 8-Pin SOIC N Tube

Microchip Technology
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    USB Power Switch
  • Number of Switches
    1
  • Current Limit (A)
    4
  • Enable Logic
    Active High
  • Minimum Input Voltage (V)
    3
  • Maximum Input Voltage (V)
    7.5
  • Number of Outputs
    1
  • Minimum Output Current (A)
    2
  • Output Voltage Range (V)
    7.5(Max)
  • Typical Supply Current (mA)
    0.11
  • Operating Supply Voltage Range (V)
    3 to 7.5
  • Typical Switch On Resistance (mOhm)
    30
  • Typical UVLO Threshold (V)
    2.7
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Typical Turn-On Delay Time (us)
    850
  • Typical Turn-Off Delay Time (us)
    0.7
  • Typical Rise Time (us)
    3000
  • Typical Fall Time (us)
    1.5
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    1.48
  • Package Width
    3.94
  • Package Length
    4.93
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    SOIC N
  • Pin Count
    8
Order Quantity

Documentation and Resources

Datasheets
Design resources