Arrow Electronic Components Online
MIC24051YJLTR|MICROCHP|simage
MIC24051YJLTR|MICROCHP|limage
DC to DC Converter and Switching Regulator Chip

MIC24051YJL-TR

Conv DC-DC 4.5V to 19V Synchronous Step Down Single-Out 0.8V to 5.5V 6A 28-Pin QFN EP T/R

Microchip Technology
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    Synchronous Step Down
  • Output Type
    Adjustable
  • Maximum Switching Frequency (kHz)
    600(Typ)
  • Switching Regulator
    Yes
  • Number of Outputs
    1
  • Output Voltage (V)
    0.8 to 5.5
  • Maximum Output Current (A)
    6
  • Minimum Input Voltage (V)
    4.5
  • Maximum Input Voltage (V)
    19
  • Operating Supply Voltage Range (V)
    4.5 to 19
  • Typical Switch Current (A)
    11
  • Typical Quiescent Current (uA)
    730
  • Line Regulation
    0.25%(Typ)
  • Load Regulation
    0.25%(Typ)
  • Efficiency (%)
    95
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.85(Max) mm
  • Package Width
    5 mm
  • Package Length
    6 mm
  • PCB changed
    28
  • Standard Package Name
    QFN
  • Supplier Package
    QFN EP
  • Pin Count
    28
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources