DC to DC Converter and Switching Regulator Chip
MIC22950YML-TR
Conv DC-DC 2.6V to 5.5V Synchronous Step Down Single-Out -0.3V to 6V 10A 32-Pin QFN EP T/R
Microchip TechnologyProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
Synchronous Step Down
Output Type
Adjustable
Maximum Switching Frequency (kHz)
325 to 610
Switching Regulator
Yes
Number of Outputs
1
Output Voltage (V)
-0.3 to 6
Maximum Output Current (A)
10
Minimum Input Voltage (V)
2.6
Typical Input Voltage (V)
3.3
Maximum Input Voltage (V)
5.5
Operating Supply Voltage Range (V)
3.3
Typical Quiescent Current (uA)
1000
Line Regulation
0.2%(Typ)
Load Regulation
0.2%(Typ)
Efficiency (%)
95(Min)
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.85(Max) mm
Package Width
5 mm
Package Length
5 mm
PCB changed
32
Standard Package Name
QFN
Supplier Package
QFN EP
Pin Count
32
Lead Shape
No Lead

