Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Number of Segments
3
Minimum Operating Supply Voltage (V)
2.5
Maximum Operating Supply Voltage (V)
10
Typical Operating Supply Voltage (V)
3.3|5|9
Output Voltage Range (V)
34(Max)
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.85(Max)
Package Width
2
Package Length
2
PCB changed
8
Standard Package Name
DFN
Supplier Package
DFN EP
Pin Count
8

