Arrow Electronic Components Online
MIC22512YD5TR|MICROCHP|simage
MIC22512YD5TR|MICROCHP|limage
DC to DC Converter and Switching Regulator Chip

MIC2251-2YD5-TR

Conv DC-DC 2.5V to 5.5V Step Up Single-Out 37V 1.6A 5-Pin TSOT-23 T/R

Microchip Technology
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    Step Up
  • Output Type
    Adjustable
  • Switching Regulator
    Yes
  • Number of Outputs
    1
  • Output Voltage (V)
    37(Max)
  • Maximum Output Current (A)
    1.6
  • Minimum Input Voltage (V)
    2.5
  • Maximum Input Voltage (V)
    5.5
  • Operating Supply Voltage Range (V)
    2.5 to 5.5
  • Typical Quiescent Current (uA)
    70
  • Line Regulation
    0.3%(Typ)
  • Load Regulation
    0.1%(Typ)
  • Efficiency (%)
    90
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.87
  • Package Width
    1.6
  • Package Length
    2.9
  • PCB changed
    5
  • Standard Package Name
    SOT
  • Supplier Package
    TSOT-23
  • Pin Count
    5

Documentation and Resources

Datasheets
Design resources