Arrow Electronic Components Online
MIC2212MPYMLTR|MICROCHP|simage
MIC2212MPYMLTR|MICROCHP|limage
Linear Regulators

MIC2212-MPYML-TR

LDO Regulator Pos 2.8V3V 0.15A/0.3A 10-Pin DFN EP T/R

Microchip Technology
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    LDO
  • Number of Outputs
    2
  • Polarity
    Positive
  • Accuracy (%)
    ±1
  • Output Type
    Fixed
  • Output Voltage (V)
    2.8|3
  • Maximum Output Current (A)
    0.15|0.3
  • Minimum Input Voltage (V)
    2.25
  • Maximum Input Voltage (V)
    5.5
  • Maximum Dropout Voltage @ Current (V)
    0.19@150mA|0.34@300mA
  • Line Regulation
    0.3%/V
  • Load Regulation
    1.5%
  • Typical Ground Current @ Full Load (mA)
    0.06
  • Junction to Ambient
    60°C/W
  • Special Features
    Current Limit|Thermal Shutdown Protection
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.85(Max)
  • Package Width
    3
  • Package Length
    3
  • PCB changed
    10
  • Standard Package Name
    DFN
  • Supplier Package
    DFN EP
  • Pin Count
    10
Order Quantity

Documentation and Resources

Datasheets
Design resources