Arrow Electronic Components Online
MIC2182YSM|MICROCHP|simage
MIC2182YSM|MICROCHP|limage
DC to DC Controllers

MIC2182YSM

DC/DC Cntrlr Single-OUT Step Down 330kHz 16-Pin SSOP Tube

Microchip Technology
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Number of Outputs
    1
  • Topology
    Step Down
  • Output Voltage (V)
    1.25 to 6
  • Maximum Switching Frequency (kHz)
    330
  • Minimum Input Voltage (V)
    4.5
  • Maximum Input Voltage (V)
    32
  • Operating Supply Voltage Range (V)
    4.5 to 32
  • Typical Quiescent Current (mA)
    0.6
  • Maximum Power Dissipation (mW)
    270
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    1.73
  • Package Width
    7.8
  • Package Length
    6.2
  • PCB changed
    16
  • Standard Package Name
    SO
  • Supplier Package
    SSOP
  • Pin Count
    16
  • Lead Shape
    Gull-wing
Order Quantity

Documentation and Resources

Datasheets
Design resources