Arrow Electronic Components Online
MIC2172YN|MICROCHP|limage
MIC2172YN|MICROCHP|simage
DC to DC Converter and Switching Regulator Chip

MIC2172YN

Conv DC-DC 3V to 40V Synchronous Step Up Single-Out 3.6V to 65V 3A 8-Pin PDIP Tube

Microchip Technology
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Synchronous Step Up
  • Output Type
    Adjustable
  • Maximum Switching Frequency (kHz)
    115
  • Switching Regulator
    Yes
  • Number of Outputs
    1
  • Output Voltage (V)
    3.6 to 65
  • Maximum Output Current (A)
    3
  • Minimum Input Voltage (V)
    3
  • Maximum Input Voltage (V)
    40
  • Operating Supply Voltage Range (V)
    3 to 40
  • Typical Switch Current (A)
    3(Max)
  • Typical Quiescent Current (uA)
    7000
  • Line Regulation
    0.03%/V
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tube
  • Mounting
    Through Hole
  • Package Height
    3.81(Max)
  • Package Width
    6.35
  • Package Length
    9.53
  • PCB changed
    8
  • Standard Package Name
    DIP
  • Supplier Package
    PDIP
  • Pin Count
    8
  • Lead Shape
    Through Hole

Documentation and Resources

Datasheets
Design resources