Arrow Electronic Components Online
MIC21311YTSETR|MICROCHP|simage
MIC21311YTSETR|MICROCHP|limage
PWM and Resonant Controllers

MIC2131-1YTSE-TR

Voltage Mode PWM Controller 0.7V to 34V 15A 170kHz 16-Pin TSSOP EP T/R

Microchip Technology
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Voltage Mode PWM Controller
  • Control Method
    Voltage
  • Topology
    Buck
  • Number of PWM Outputs
    1
  • Maximum Switching Frequency (kHz)
    170
  • Maximum Duty Cycle (%)
    92(Min)
  • Rise Time (ns)
    23
  • Output Current (mA)
    15000
  • Fall Time (ns)
    23
  • Output Voltage (V)
    0.7 to 34
  • Minimum Operating Supply Voltage (V)
    8
  • Maximum Operating Supply Voltage (V)
    40
  • Maximum Supply Current (mA)
    4(Typ)
  • Adjustable Output
    Yes
  • On/Off Pin
    Yes
  • Synchronous Pin
    No
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.9 mm
  • Package Width
    4.4 mm
  • Package Length
    5 mm
  • PCB changed
    16
  • Standard Package Name
    SO
  • Supplier Package
    TSSOP EP
  • Pin Count
    16
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources