DC to DC Controllers
MIC2128YML-TR
DC/DC Cntrlr Single-OUT Step Down 800kHz 16-Pin VQFN EP T/R
Microchip TechnologyProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.31.00.30
Automotive
No
PPAP
No
Number of Outputs
1
Topology
Step Down
Output Voltage (V)
0.6(Min)
Maximum Switching Frequency (kHz)
800
Minimum Input Voltage (V)
4.5
Maximum Input Voltage (V)
75
Operating Supply Voltage Range (V)
4.5 to 75
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Industrial
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.85(Max)
Package Width
3
Package Length
3
PCB changed
16
Standard Package Name
QFN
Supplier Package
VQFN EP
Pin Count
16

