USB Power Switches
MIC2043-2YM
USB Power Switch Single 5.5V 0.5A to 3A 8-Pin SOIC N Tube
Microchip TechnologyProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
USB Power Switch
Number of Switches
1
Current Limit (A)
0.5 to 3
Enable Logic
Active Low
Minimum Input Voltage (V)
1.6
Maximum Input Voltage (V)
5.5
Number of Outputs
1
Typical Switch On Resistance (mOhm)
40
Typical UVLO Threshold (V)
0.225
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Typical Turn-On Delay Time (us)
800
Typical Turn-Off Delay Time (us)
1
Typical Rise Time (us)
1500
Typical Fall Time (us)
24
Packaging
Tube
Mounting
Surface Mount
Package Height
1.48
Package Width
3.94
Package Length
4.93
PCB changed
8
Standard Package Name
SO
Supplier Package
SOIC N
Pin Count
8
Order Quantity

