Arrow Electronic Components Online
MIC20422YMTR|MICROCHP|simage
MIC20422YMTR|MICROCHP|limage
USB Power Switches

MIC2042-2YM-TR

USB Power Switch Single 5.5V 0.5A to 3A 8-Pin SOIC N T/R

Microchip Technology
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    USB Power Switch
  • Number of Switches
    1
  • Current Limit (A)
    0.5 to 3
  • Enable Logic
    Active Low
  • Minimum Input Voltage (V)
    1.6
  • Maximum Input Voltage (V)
    5.5
  • Number of Outputs
    1
  • Typical Switch On Resistance (mOhm)
    40
  • Typical UVLO Threshold (V)
    0.225
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Typical Turn-On Delay Time (us)
    800
  • Typical Turn-Off Delay Time (us)
    1
  • Typical Rise Time (us)
    1500
  • Typical Fall Time (us)
    24
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.48
  • Package Width
    3.94
  • Package Length
    4.93
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    SOIC N
  • Pin Count
    8

Documentation and Resources

Datasheets
Design resources