USB Power Switches
MIC2041-2YMM
USB Power Switch Single 5.5V 0.25A to 1.5A 10-Pin MSOP Tube
Microchip TechnologyProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
USB Power Switch
Number of Switches
1
Current Limit (A)
0.25 to 1.5
Enable Logic
Active Low
Minimum Input Voltage (V)
0.8
Maximum Input Voltage (V)
5.5
Typical Switch On Resistance (mOhm)
50
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tube
Mounting
Surface Mount
Package Height
0.92 mm
Package Width
3 mm
Package Length
3 mm
PCB changed
10
Standard Package Name
SO
Supplier Package
MSOP
Pin Count
10

