Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
High Side Switch
Number of Switches
1
Current Limit (A)
0.5
Enable Logic
Active High
Minimum Input Voltage (V)
2.5
Maximum Input Voltage (V)
5.5
Typical Switch On Resistance (mOhm)
100
Typical UVLO Threshold (V)
2.25
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Typical Turn-On Delay Time (us)
700
Typical Turn-Off Delay Time (us)
5
Typical Rise Time (us)
700
Typical Fall Time (us)
32
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.3(Max)
Package Width
1.6
Package Length
2.9
PCB changed
6
Standard Package Name
SOT
Supplier Package
SOT-23
Pin Count
6

