USB Power Switches
MIC2027-1YM-TR
USB Power Switch Quad 5.5V 0.9A 16-Pin SOIC N T/R
Microchip TechnologyProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
USB Power Switch
Number of Switches
4
Current Limit (A)
0.9
Enable Logic
Active High
Minimum Input Voltage (V)
2.7
Maximum Input Voltage (V)
5.5
Typical Switch On Resistance (mOhm)
110
Typical UVLO Threshold (V)
2.4
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Typical Turn-On Delay Time (us)
1300
Typical Turn-Off Delay Time (us)
35
Typical Rise Time (us)
1150
Typical Fall Time (us)
32
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.48 mm
Package Width
3.94 mm
Package Length
9.93 mm
PCB changed
16
Standard Package Name
SO
Supplier Package
SOIC N
Pin Count
16
Lead Shape
Gull-wing

