USB Power Switches
MIC2026-1YM-TR
USB Power Switch Dual 5.5V 0.9A 8-Pin SOIC N T/R
Microchip TechnologyYou may be eligible for better pricing on this part. Login in to check
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
USB Power Switch
Number of Switches
2
Current Limit (A)
0.9
Enable Logic
Active High
Minimum Input Voltage (V)
2.7
Maximum Input Voltage (V)
5.5
Number of Outputs
2
Minimum Output Current (A)
0.65
Output Voltage Range (V)
6(Max)
Typical Supply Current (mA)
0.1
Operating Supply Voltage Range (V)
2.7 to 5.5
Typical Switch On Resistance (mOhm)
100
Typical Under Voltage Lock Out (UVLO) Threshold (V)
2.4
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Typical Turn-On Delay Time (us)
1300
Typical Turn-Off Delay Time (us)
35
Typical Rise Time (us)
1750
Typical Fall Time (us)
32
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.48
Package Width
3.94
Package Length
4.93
PCB changed
8
Standard Package Name
SO
Supplier Package
SOIC N
Pin Count
8
Lead Shape
Gull-wing
Family/Series
MIC2026
ROHS Version
2011/65/EU, 2015/863
Quantity Packaging
2500
MSL
1
Order Quantity

