Resistor Fixed Single-Through Hole
MHR0424SA108F70
Res Thick Film 1G Ohm 1% 1.4W RDL Bag
Murata Power SolutionsProduct Technical Specifications
ECCN (US)
EAR99
Part Status
Active
HTS
8533.21.00.90
Automotive
No
PPAP
No
Resistance Value (Ohm)
1G
Tolerance
1%
Maximum Voltage Rating (V)
10000
Power Rating (W)
1.4
Technology
Thick Film
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Temperature Range @ Derated Power (°C)
70 to 125
Fail Safe Fusible Resistor
No
Flame-Proof Support
No
Termination Style
Radial
Number of Terminals
2
Terminal Pitch (mm)
22.86
Termination Forming
Not Formed
Package Shape
Rectangular
Product Length (mm)
25.3
Product Depth (mm)
2.5
Product Height (mm)
6.5
Lead Diameter (mm)
0.5
Lead Length (mm)
3.5
Seated Plane Height (mm)
6.5
Mounting
Through Hole