Reduced Price
Connector Headers and PCB Receptacles
MHR-10-HSGAS
Conn Ejector Header HDR 10 POS 2.54mm Solder RA Side Entry Thru-Hole Tray
ADAM TECHProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
Ejector Header
Gender
HDR
Number of Contacts
10
Number of Rows
2
Termination Method
Solder
Terminal Pitch (mm)
2.54
Body Orientation
Right Angle
Polarization Type
Center Slot
Row Spacing (mm)
2.54
Maximum Current Rating (A)
3
Maximum Voltage Rating
250VAC
Insulation Resistance (MOhm)
5000
Maximum Contact Resistance (mOhm)
20
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Mating Cycle (Cycles)
500
Packaging
Tray
Product Length (mm)
32
Product Depth (mm)
23.4
Product Height (mm)
8.4
Tail Length (mm)
4
Mounting
Through Hole

