Inductor Surface Mount
MHQ1005PR20GT000
Inductor RF Chip Unshielded Multi-Layer 0.2uH 2% 100MHz 18Q-Factor Ceramic 0.08A 6.2Ohm DCR 0402 T/R
TDKProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.50.80.00
Automotive
No
PPAP
No
Type
RF Chip
Technology
Multi-Layer
Protection Style
Unshielded
Core Material
Ceramic
Inductance (H)
0.2u
Tolerance
2%
Inductance Test Frequency (Hz)
100M
Maximum DC Current (A)
0.08
Maximum DC Resistance (Ohm)
6.2
Minimum Quality Factor
18
Quality Test Frequency (Hz)
250M
Minimum Self Resonant Frequency (Hz)
600M
Number of Terminals
2
Case Size
0402
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Maximum Product Length (mm)
1.05
Mounting
Surface Mount
Maximum Product Depth (mm)
0.65
Maximum Product Height (mm)
0.6
Order Quantity

