Inductor Surface Mount
MHQ1005P68NGT000
Inductor RF Chip Unshielded Multi-Layer 0.068uH 2% 100MHz 22Q-Factor Ceramic 0.16A 2Ohm DCR 0402 T/R
TDKProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.50.40.00
Automotive
No
PPAP
No
Type
RF Chip
Technology
Multi-Layer
Protection Style
Unshielded
Core Material
Ceramic
Inductance (H)
0.068u
Tolerance
2%
Inductance Test Frequency (Hz)
100M
Maximum DC Current (A)
0.16
Maximum DC Resistance (Ohm)
2
Minimum Quality Factor
22
Quality Test Frequency (Hz)
250M
Minimum Self Resonant Frequency (Hz)
1100M
Number of Terminals
2
Case Size
0402
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Maximum Product Length (mm)
1.05
Mounting
Surface Mount
Maximum Product Depth (mm)
0.65
Maximum Product Height (mm)
0.6
Order Quantity

