インダクタ表面実装型
MHQ1005P1N4CT000
Inductor RF Chip Unshielded Multi-Layer 0.0014uH 0.2nH 100MHz 23Q-Factor Ceramic 1A 0.04Ohm DCR 0402 T/R
TDKProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Type
RF Chip
Technology
Multi-Layer
Protection Style
Unshielded
Core Material
Ceramic
Inductance (H)
0.0014u
Tolerance
0.2nH
Inductance Test Frequency (Hz)
100M
Maximum DC Current (A)
1
Maximum DC Resistance (Ohm)
0.04
Minimum Quality Factor
23
Quality Test Frequency (Hz)
250M
Minimum Self Resonant Frequency (Hz)
12000M
Number of Terminals
2
Case Size
0402
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Maximum Product Length (mm)
1.05
Mounting
Surface Mount
Maximum Product Depth (mm)
0.65
Maximum Product Height (mm)
0.6

