Inductor Surface Mount
MHQ1005P18NJTD25
Inductor RF Chip Unshielded Multi-Layer 0.018uH 5% 100MHz 22Q-Factor Ceramic 0.26A 0.8Ohm DCR 0402 T/R Automotive AEC-Q200
TDKYou may be eligible for better pricing on this part. Login in to check
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
Yes
PPAP
Unknown
Type
RF Chip
Technology
Multi-Layer
Protection Style
Unshielded
Core Material
Ceramic
Inductance (H)
0.018u
Tolerance
5%
Inductance Test Frequency (Hz)
100M
Maximum DC Current (A)
0.26
Maximum DC Resistance (Ohm)
0.8
Minimum Quality Factor
22
Quality Test Frequency (Hz)
250M
Minimum Self Resonant Frequency (Hz)
2300M
Number of Terminals
2
Case Size
0402
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Maximum Product Length (mm)
1.05
Mounting
Surface Mount
Maximum Product Depth (mm)
0.65
Maximum Product Height (mm)
0.6
Family/Series
MHQ-P
ROHS Version
2011/65/EU, 2015/863
Quantity Packaging
10000
MSL
1
Order Quantity

