Arrow Electronic Components Online
MHQ0603P39NHTD25|TDK|limage
MHQ0603P39NHTD25|TDK|simage
Inductor Surface Mount

MHQ0603P39NHTD25

MHQ0603P39NHTD25 TDK Inductor Surface Mount Inductor High Frequency Chip 3% 300MHz 14Q-Factor Ceramic 0.16A 3Ohm - Arrow.com

TDK
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.50.40.00
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    RF Chip
  • Technology
    Multi-Layer
  • Protection Style
    Unshielded
  • Core Material
    Ceramic
  • Inductance (H)
    0.039u
  • Tolerance
    3%
  • Inductance Test Frequency (Hz)
    300M
  • Maximum DC Current (A)
    0.16
  • Maximum DC Resistance (Ohm)
    3
  • Minimum Quality Factor
    14
  • Quality Test Frequency (Hz)
    300M
  • Minimum Self Resonant Frequency (Hz)
    1600M
  • Number of Terminals
    2
  • Case Size
    0201
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Maximum Product Length (mm)
    0.7
  • Mounting
    Surface Mount
  • Maximum Product Depth (mm)
    0.4
  • Maximum Product Height (mm)
    0.4

Documentation and Resources

Datasheets
Design resources