Inductor Surface Mount
MHQ0603P33NHTD25
MHQ0603P33NHTD25 TDK Inductor Surface Mount Inductor High Frequency Chip 300MHz 14Q-Factor Ceramic 0.16A 2.8Ohm - Arrow.com
TDKProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.50.40.00
Automotive
Yes
PPAP
Unknown
Type
RF Chip
Technology
Multi-Layer
Protection Style
Unshielded
Core Material
Ceramic
Inductance (H)
0.033u
Tolerance
3%
Inductance Test Frequency (Hz)
300M
Maximum DC Current (A)
0.16
Maximum DC Resistance (Ohm)
2.8
Minimum Quality Factor
14
Quality Test Frequency (Hz)
300M
Minimum Self Resonant Frequency (Hz)
1800M
Number of Terminals
2
Case Size
0201
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Maximum Product Length (mm)
0.7
Mounting
Surface Mount
Maximum Product Depth (mm)
0.4
Maximum Product Height (mm)
0.4

