Arrow Electronic Components Online
MHQ0402PSA3N3BT000|TDK|simage
MHQ0402PSA3N3BT000|TDK|limage
Inductor Surface Mount

MHQ0402PSA3N3BT000

Inductor RF Chip Unshielded Multi-Layer 0.0033uH 0.1nH 500MHz 10Q-Factor Ceramic 0.25A 0.65Ohm DCR 01005 T/R

TDK
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.50.80.00
  • Automotive
    No
  • PPAP
    No
  • Type
    RF Chip
  • Technology
    Multi-Layer
  • Protection Style
    Unshielded
  • Core Material
    Ceramic
  • Inductance (H)
    0.0033u
  • Tolerance
    0.1nH
  • Inductance Test Frequency (Hz)
    500M
  • Maximum DC Current (A)
    0.25
  • Maximum DC Resistance (Ohm)
    0.65
  • Minimum Quality Factor
    10
  • Quality Test Frequency (Hz)
    500M
  • Minimum Self Resonant Frequency (Hz)
    7000M
  • Number of Terminals
    2
  • Case Size
    01005
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Maximum Product Length (mm)
    0.42
  • Mounting
    Surface Mount
  • Maximum Product Depth (mm)
    0.22
  • Maximum Product Height (mm)
    0.22
Order Quantity

Documentation and Resources

Datasheets
Design resources