Inductor Surface Mount
MHQ0402PSA12NHT000
Inductor RF Chip Unshielded Multi-Layer 0.012uH 3% 500MHz 8Q-Factor Ceramic 0.13A 1.9Ohm DCR 01005 T/R
TDKProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.50.80.00
Automotive
No
PPAP
No
Type
RF Chip
Technology
Multi-Layer
Protection Style
Unshielded
Core Material
Ceramic
Inductance (H)
0.012u
Tolerance
3%
Inductance Test Frequency (Hz)
500M
Maximum DC Current (A)
0.13
Maximum DC Resistance (Ohm)
1.9
Minimum Quality Factor
8
Quality Test Frequency (Hz)
500M
Minimum Self Resonant Frequency (Hz)
2700M
Number of Terminals
2
Case Size
01005
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Maximum Product Length (mm)
0.42
Mounting
Surface Mount
Maximum Product Depth (mm)
0.22
Maximum Product Height (mm)
0.22
Order Quantity

