Inductor Surface Mount
MHQ0402PSA0N7BT000
Inductor RF Chip Unshielded Multi-Layer 0.0007uH 0.1nH 500MHz Ceramic 0.6A 0.15Ohm DCR 01005 T/R
TDKYou may be eligible for better pricing on this part. Login in to check
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.50.80.00
Automotive
No
PPAP
No
Type
RF Chip
Technology
Multi-Layer
Protection Style
Unshielded
Core Material
Ceramic
Inductance (H)
0.0007u
Tolerance
0.1nH
Inductance Test Frequency (Hz)
500M
Maximum DC Current (A)
0.6
Maximum DC Resistance (Ohm)
0.15
Quality Test Frequency (Hz)
500M
Minimum Self Resonant Frequency (Hz)
10000M
Number of Terminals
2
Case Size
01005
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Maximum Product Length (mm)
0.42
Mounting
Surface Mount
Maximum Product Depth (mm)
0.22
Maximum Product Height (mm)
0.22
Order Quantity

