Arrow Electronic Components Online
MHPTAT18985|LTLFUWIC|limage
MHPTAT18985|LTLFUWIC|simage
PTC Resettable Fuses

MHP-TAT18-9-85

PTC Resettable Fuse 18A(hold) 9VDC 30A SMD Solder Pad 5.8 X 3.85 X 1.05mm Bag

Littelfuse
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Maximum Voltage Rating
    9VDC
  • Maximum Current Rating (A)
    30
  • Hold Current (A)
    18
  • Maximum Initial Resistance (Ohm)
    0.0025
  • Termination Style
    Solder Pad
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -30
  • Maximum Operating Temperature (°C)
    100
  • Packaging
    Bag
  • Size (mm)
    5.8 X 3.85 X 1.05
  • Product Length (mm)
    5.8(Max)
  • Product Depth (mm)
    3.85(Max)
  • Product Height (mm)
    1.05(Max)
  • Mounting
    Surface Mount

Documentation and Resources

Datasheets
Design resources