Arrow Electronic Components Online
MH4532800Y|BOURNS|simage
MH4532800Y|BOURNS|limage
Ferrite Beads

MH4532-800Y

Ferrite Beads High Current Chip 80Ohm 25% 100MHz 6A 0.01Ohm DCR 1812 T/R

Bourns
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.50.80.00
  • Automotive
    No
  • PPAP
    No
  • Type
    High Current Chip
  • Test Frequency (Hz)
    100M
  • Impedance (Ohm)
    80
  • Maximum DC Current (A)
    6
  • Tolerance
    25%
  • Maximum DC Resistance (Ohm)
    0.01
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Maximum Product Length (mm)
    4.7
  • Mounting
    Surface Mount
  • Case Size
    1812
  • Packaging
    Tape and Reel
  • Maximum Product Depth (mm)
    3.4
  • Maximum Product Height (mm)
    1.7

Documentation and Resources

Datasheets
Design resources