Ferrite Beads
MH2029-300Y
Ferrite Beads High Current Chip 30Ohm 25% 100MHz 3A 0.025Ohm DCR 0805 T/R
BournsYou may be eligible for better pricing on this part. Login in to check
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
High Current Chip
Test Frequency (Hz)
100M
Impedance (Ohm)
30
Maximum DC Current (A)
3
Tolerance
25%
Maximum DC Resistance (Ohm)
0.025
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Maximum Product Length (mm)
2.2
Mounting
Surface Mount
Case Size
0805
Packaging
Tape and Reel
Maximum Product Depth (mm)
1.45
Maximum Product Height (mm)
1.05
Family/Series
MH20
ROHS Version
2011/65/EU, 2015/863
MSL
1
Order Quantity

