Cable Assembly Coaxial
MH081-MH1RP-MH1RP-0150
Cable Assembly Coaxial 0.15m 36AWG MHF1 to MHF1 PL-PL Bag
SamtecProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
MH081-MH1RP-MH1RP-0150
Automotive
No
PPAP
No
Cable Type
Coaxial
Gender
PL-PL
Connector Type A
MHF1
Connector Type B
MHF1
Conductor Material
Silver Coated Copper
Wire Size (AWG)
36
Cable Length (m)
0.15
Maximum Outer Diameter (mm)
0.81
Minimum Bend Radius (mm)
5
Insulation Diameter (mm)
0.4
Jacket Color
Gray
Impedance (Ohm)
50
Maximum Voltage Rating
170V
Maximum Frequency (GHz)
6
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
90
Packaging
Bag
Jacket Material
Perfluoroalkoxy Alkane
Connector Orientation
Right Angle to Right Angle
Maximum Current Rating (A)
1.2
Shield Material
Silver Plated Copper
Capacitance
100pF/m
Contact Plating
Gold
Contact Material
Phosphor Bronze
We don't have prices now, please check later.
Order Quantity

