Arrow Electronic Components Online
MGS30505|COSEL|simage
MGS30505|COSEL|limage
DC to DC Converter and Switching Regulator Module

MGS30505

Module DC-DC 5VIN 1-OUT 5V 0.6A 3W 4-Pin SIP Module

COSEL
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Isolation
    Isolated
  • Number of Outputs
    1
  • Minimum Input Voltage (V)
    4.5
  • Typical Input Voltage (V)
    5
  • Maximum Input Voltage (V)
    9
  • Output Voltage (V)
    5
  • Output Current (A)
    0.6
  • Output Power (W)
    3
  • Minimum Isolation Voltage
    1500VDC
  • Input/Output Type
    DC/DC
  • Switching Regulator
    No
  • Load Regulation
    20mV
  • Line Regulation
    20mV
  • Efficiency (%)
    82(Typ)
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Product Weight (g)
    4
  • Output Type
    Fixed
  • Mounting
    Through Hole
  • Package Height
    12 mm
  • Package Width
    8.5 mm
  • Package Length
    17 mm
  • PCB changed
    4
  • Standard Package Name
    SIP
  • Supplier Package
    SIP Module
  • Pin Count
    4

Documentation and Resources

Datasheets
Design resources