Arrow Electronic Components Online
MGS301205|COSEL|simage
MGS301205|COSEL|limage

MGS301205

Module DC-DC 12VIN 1-OUT 5V 6A 30W 6-Pin

COSEL
Datasheets 

You may be eligible for better pricing on this part. Login in to check

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Type
    Step Down
  • Number of Outputs
    1
  • Isolation
    Isolated
  • Minimum Input Voltage (V)
    9
  • Typical Input Voltage (V)
    12
  • Maximum Input Voltage (V)
    18
  • Output Voltage (V)
    5
  • Output Current (A)
    6
  • Output Power (W)
    30
  • Minimum Isolation Voltage
    1500VDC
  • Input/Output Type
    DC/DC
  • Switching Regulator
    No
  • Load Regulation
    20mV
  • Line Regulation
    20mV
  • Efficiency (%)
    91(Typ)
  • On/Off Logic
    Negative
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Product Weight (g)
    40
  • Output Type
    Fixed
  • Mounting
    Through Hole
  • Package Height
    9.9
  • Package Width
    25.4
  • Package Length
    50.8
  • PCB changed
    6
  • Pin Count
    6
  • Family/Series
    MGS30
  • ROHS Version
    2011/65/EU, 2015/863
Order Quantity

Documentation and Resources

Datasheets
Design resources