Arrow Electronic Components Online
MGM13P12F512GEV2|SLCNLABS|simage
MGM13P12F512GEV2|SLCNLABS|limage
802.15.4 LR-WPAN

MGM13P12F512GE-V2

EFR32MG13 Mesh Module, 2.4GHz, 512kB Flash, +18 dBm, u.FL connector

Silicon Labs
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A992C
  • Part Status
    Obsolete
  • HTS
    8517.62.00.90
  • Automotive
    No
  • PPAP
    No
  • RAM Size (KB)
    64
  • Flash Size (KB)
    512
  • Mounting
    Surface Mount
  • Package Height
    2.15 mm
  • Package Width
    11.7 mm
  • Package Length
    17.8 mm
  • PCB changed
    31
  • Supplier Package
    SMD Module
  • Pin Count
    31

Documentation and Resources

Datasheets
Design resources