Arrow Electronic Components Online
MGM111E256V2|SLCNLABS|simage
MGM111E256V2|SLCNLABS|limage
802.15.4 LR-WPAN

MGM111E256V2

Mighty Gecko ARM Cortex-M4 256 kB Flash, 32 kB RAM Module

Silicon Labs
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A992C
  • Part Status
    Obsolete
  • HTS
    8517.62.00.90
  • Automotive
    No
  • PPAP
    No
  • Module/IC Classification
    Module
  • Modulation Technique
    DSSS|OQPSK
  • RAM Size (KB)
    32
  • Flash Size (KB)
    256
  • External Antenna Connector Type
    U.FL
  • Maximum Data Rate (Kbps)
    250
  • Minimum Operating Frequency (MHz)
    2400
  • Maximum Operating Frequency (MHz)
    2483.5
  • Typical Sensitivity
    -99dBm
  • Protocol Stack
    802.15.4
  • Interface
    GPIO/I2C/UART
  • Maximum Output Power
    10dBm
  • Minimum Operating Supply Voltage (V)
    1.85
  • Typical Operating Supply Voltage (V)
    3.3
  • Maximum Operating Supply Voltage (V)
    3.8
  • Processing Unit Type
    Microcontroller
  • Antenna Mounting
    External
  • Application
    Building Automation|Connected Home|Industrial Automation|Lighting|Security and Monitoring|Smart Grid and Metering
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Cut Tape
  • Mounting
    Surface Mount
  • Package Height
    2
  • Package Width
    12.9
  • Package Length
    15
  • PCB changed
    31
  • Pin Count
    31

Documentation and Resources

Datasheets
Design resources