Top Searched
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
5A992c.
Part Status
NRND
HTS
COMPONENTS
Automotive
No
PPAP
No
Module/IC Classification
Module
Modulation Technique
DSSS|OQPSK
RAM Size (KB)
32
Flash Size (KB)
256
Internal Antenna Type
Chip
Maximum Data Rate (Kbps)
250
Minimum Operating Frequency (MHz)
2400
Maximum Operating Frequency (MHz)
2483.5
Typical Sensitivity
-99dBm
Protocol Stack
802.15.4
Interface
GPIO/I2C/UART
Maximum Output Power
10dBm
Minimum Operating Supply Voltage (V)
1.85
Typical Operating Supply Voltage (V)
3.3
Maximum Operating Supply Voltage (V)
3.8
Processing Unit Type
Microcontroller
Antenna Mounting
On Board
Application
Industrial Automation|Lighting|Security and Monitoring|Smart Grid and Metering|Building Automation|Connected Home
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Cut Tape
Mounting
Surface Mount
Package Height
2
Package Width
12.9
Package Length
15
PCB changed
31
Pin Count
31

