DC to DC Converter and Switching Regulator Module
MGJ6T12F24MC-R7
Module DC-DC 12VIN 3-OUT 24V/24V/24V 0.0625A/0.0625A/0.125A 3W 9-Pin SMD Module T/R
Murata Power SolutionsProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
LTB-Unconfirmed
HTS
8542.39.00.90
Type
Step Up
Number of Outputs
3
Isolation
Isolated
Minimum Input Voltage (V)
9
Typical Input Voltage (V)
12
Maximum Input Voltage (V)
18
Output Voltage (V)
24
Output Current (A)
0.0625|0.125
Output Power (W)
3
Minimum Isolation Voltage
5700VDC
Input/Output Type
DC/DC
Maximum Switching Frequency (kHz)
100(Typ)
Switching Regulator
Yes
Load Regulation
3%
Line Regulation
1%
Efficiency (%)
84(Typ)
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Tape and Reel
Product Weight (g)
17.3
Output Type
Fixed
Mounting
Surface Mount
Package Height
14.05
Package Width
22.61
Package Length
41.53
PCB changed
9
Supplier Package
SMD Module
Pin Count
9

