DC to DC Converter and Switching Regulator Module
MGJ6Q24P24MC-R7
Module DC-DC 24VIN 4-OUT 24V/24V/24V/24V 0.042A/0.042A/0.042A/0.125A 3W 11-Pin T/R
Murata Power SolutionsProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Obsolete-Unconfirmed
HTS
8504.40.95.80
Number of Outputs
4
Isolation
Isolated
Minimum Input Voltage (V)
18
Typical Input Voltage (V)
24
Maximum Input Voltage (V)
36
Output Voltage (V)
24
Output Current (A)
0.042|0.125
Output Power (W)
3
Minimum Isolation Voltage
5700VDC
Input/Output Type
DC/DC
Maximum Switching Frequency (kHz)
100(Typ)
Switching Regulator
Yes
Load Regulation
3%
Line Regulation
1%
Efficiency (%)
85(Typ)
On/Off Logic
Positive
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Tape and Reel
Product Weight (g)
17.7
Output Type
Fixed
Mounting
Surface Mount
Package Height
14.05
Package Width
22.61
Package Length
44.07
PCB changed
11
Pin Count
11

