Arrow Electronic Components Online
MGJ6D241510DC|MURATAPS|simage
MGJ6D241510DC|MURATAPS|limage
DC to DC Converter and Switching Regulator Module

MGJ6D241510DC

Module DC-DC 24VIN 2-OUT 15V/-10V 0.24A/0.24A 3.6W 7-Pin DIP Module Tray

Murata Power Solutions
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    Step Down
  • Number of Outputs
    2
  • Isolation
    Isolated
  • Minimum Input Voltage (V)
    18
  • Typical Input Voltage (V)
    24
  • Maximum Input Voltage (V)
    36
  • Output Voltage (V)
    -10|15
  • Output Current (A)
    0.24
  • Output Power (W)
    3.6
  • Minimum Isolation Voltage
    5700VDC
  • Input/Output Type
    DC/DC
  • Maximum Switching Frequency (kHz)
    100(Typ)
  • Switching Regulator
    Yes
  • Load Regulation
    10%
  • Line Regulation
    2%
  • Efficiency (%)
    82(Typ)
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Tray
  • Product Weight (g)
    12
  • Output Type
    Fixed
  • Mounting
    Through Hole
  • Package Width
    45.47
  • Package Length
    27.81
  • PCB changed
    7
  • Standard Package Name
    DIP
  • Supplier Package
    DIP Module
  • Pin Count
    7

Documentation and Resources

Datasheets
Design resources