DC to DC Converter and Switching Regulator Module
MGJ6D122005SC
Module DC-DC 12VIN 2-OUT 20V/-5V 0.24A/0.24A 4.8W 8-Pin SIP Module Tray
Murata Power SolutionsProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
Inverting|Non-Inverting|Step Down|Step Up
Number of Outputs
2
Isolation
Isolated
Minimum Input Voltage (V)
9
Typical Input Voltage (V)
12
Maximum Input Voltage (V)
18
Output Voltage (V)
20|-5
Output Current (A)
0.24
Output Power (W)
4.8
Minimum Isolation Voltage
5700VDC
Input/Output Type
DC/DC
Maximum Switching Frequency (kHz)
100(Typ)
Switching Regulator
Yes
Load Regulation
10%
Line Regulation
2%
Efficiency (%)
80.5(Typ)
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Tray
Product Weight (g)
12
Output Type
Fixed
Mounting
Through Hole
Package Width
10.9
Package Length
38.89
PCB changed
8
Standard Package Name
SIP
Supplier Package
SIP Module
Pin Count
8
Lead Shape
Through Hole
Order Quantity

