Arrow Electronic Components Online
MGJ6D121505SC|MURATAPS|simage
MGJ6D121505SC|MURATAPS|limage
DC to DC Converter and Switching Regulator Module

MGJ6D121505SC

Module DC-DC 12VIN 2-OUT 15V/-5V 0.3A/0.3A 4.5W 8-Pin SIP Module Tray

Murata Power Solutions
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    Inverting|Non-Inverting|Step Down|Step Up
  • Number of Outputs
    2
  • Isolation
    Isolated
  • Minimum Input Voltage (V)
    9
  • Typical Input Voltage (V)
    12
  • Maximum Input Voltage (V)
    18
  • Output Voltage (V)
    15|-5
  • Output Current (A)
    0.3
  • Output Power (W)
    4.5
  • Minimum Isolation Voltage
    5700VDC
  • Input/Output Type
    DC/DC
  • Maximum Switching Frequency (kHz)
    100(Typ)
  • Switching Regulator
    Yes
  • Load Regulation
    10%
  • Line Regulation
    2%
  • Efficiency (%)
    80.5(Typ)
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Tray
  • Product Weight (g)
    12
  • Output Type
    Fixed
  • Mounting
    Through Hole
  • Package Width
    10.9
  • Package Length
    38.89
  • PCB changed
    8
  • Standard Package Name
    SIP
  • Supplier Package
    SIP Module
  • Pin Count
    8
  • Lead Shape
    Through Hole

Documentation and Resources

Datasheets
Design resources