Arrow Electronic Components Online
MGJ6D052005WMCR7|MURATAPS|simage
MGJ6D052005WMCR7|MURATAPS|limage
DC to DC Converter and Switching Regulator Module

MGJ6D052005WMC-R7

Module DC-DC 5VIN 2-OUT 20V/-5V 0.24A/0.24A 6W 7-Pin SMD Module T/R

Murata Power Solutions
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    LTB
  • HTS
    MGJ6D052005WMC-R7
  • Type
    Inverting|Non-Inverting|Step Down|Step Up
  • Number of Outputs
    2
  • Isolation
    Isolated
  • Minimum Input Voltage (V)
    4.5
  • Typical Input Voltage (V)
    5
  • Maximum Input Voltage (V)
    9
  • Output Voltage (V)
    20|-5
  • Output Current (A)
    0.24
  • Output Power (W)
    6
  • Minimum Isolation Voltage
    10200VDC
  • Input/Output Type
    DC/DC
  • Maximum Switching Frequency (kHz)
    100(Typ)
  • Switching Regulator
    Yes
  • Load Regulation
    10%
  • Line Regulation
    2%
  • Efficiency (%)
    77.5(Typ)
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Tape and Reel
  • Product Weight (g)
    12.9
  • Output Type
    Fixed
  • Mounting
    Surface Mount
  • Package Height
    9.15
  • Package Width
    27.81
  • Package Length
    45.98
  • PCB changed
    7
  • Supplier Package
    SMD Module
  • Pin Count
    7
Order Quantity

Documentation and Resources

Datasheets
Design resources