DC to DC Converter and Switching Regulator Module
MGJ3T12150505MC-R13
Module DC-DC 12VIN 2-OUT 15V/-10V 0.12A/0.12A 3W 7-Pin SMD Module T/R
Murata Power SolutionsProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active-Unconfirmed
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Inverting|Non-Inverting|Step Down|Step Up
Isolation
Isolated
Number of Outputs
2
Minimum Input Voltage (V)
9
Typical Input Voltage (V)
12
Maximum Input Voltage (V)
18
Output Voltage (V)
15|-10
Output Current (A)
0.12
Output Power (W)
3
Minimum Isolation Voltage
5200VDC
Input/Output Type
DC/DC
Maximum Switching Frequency (kHz)
100(Typ)
Switching Regulator
Yes
Load Regulation
10%
Line Regulation
2%
Efficiency (%)
82(Typ)
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Product Weight (g)
10.7
Output Type
Fixed
Mounting
Surface Mount
Package Height
14.19
Package Width
22.61
Package Length
23.11
PCB changed
7
Supplier Package
SMD Module
Pin Count
7
Order Quantity

