DC to DC Converter and Switching Regulator Module
MGJ2D151509SC
Module DC-DC 15VIN 2-OUT 15V/-8.7V 0.08A/0.04A 2W 5-Pin SIP Module Tube
Murata Power SolutionsProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8504.40.95.80
Automotive
No
PPAP
No
Type
Inverting|Non-Inverting|Step Down
Number of Outputs
2
Isolation
Isolated
Minimum Input Voltage (V)
13.5
Typical Input Voltage (V)
15
Maximum Input Voltage (V)
16.5
Output Voltage (V)
15|-8.7
Output Current (A)
0.08|0.04
Output Power (W)
2
Minimum Isolation Voltage
5200VDC
Input/Output Type
DC/DC
Maximum Switching Frequency (kHz)
45(Typ)
Switching Regulator
Yes
Load Regulation
7%
Line Regulation
1.2%/%
Efficiency (%)
80(Typ)
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
100
Supplier Temperature Grade
Industrial
Packaging
Tube
Product Weight (g)
4.3
Output Type
Fixed
Mounting
Through Hole
Package Height
12.5
Package Width
9.8
Package Length
19.5
PCB changed
5
Standard Package Name
SIP
Supplier Package
SIP Module
Pin Count
5
Lead Shape
Through Hole
Order Quantity

