DC to DC Converter and Switching Regulator Module
MGJ2D121515SC
Module DC-DC 12VIN 2-OUT -15V/15V 0.067A/0.067A 2W 5-Pin SIP Module Tube
Murata Power SolutionsProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8504.40.95.80
Automotive
No
PPAP
No
Type
Step Up|Step Down|Non-Inverting|Inverting
Number of Outputs
2
Isolation
Isolated
Minimum Input Voltage (V)
10.8
Typical Input Voltage (V)
12
Maximum Input Voltage (V)
13.2
Output Voltage (V)
15|-15
Output Current (A)
0.067
Output Power (W)
2
Minimum Isolation Voltage
5200VDC
Input/Output Type
DC/DC
Maximum Switching Frequency (kHz)
45(Typ)
Switching Regulator
Yes
Load Regulation
8%
Line Regulation
1.2%/%
Efficiency (%)
82(Typ)
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
100
Supplier Temperature Grade
Industrial
Packaging
Tube
Product Weight (g)
4.3
Output Type
Fixed
Mounting
Through Hole
Package Height
12.5
Package Width
9.8
Package Length
19.5
PCB changed
5
Standard Package Name
SIP
Supplier Package
SIP Module
Pin Count
5
Lead Shape
Through Hole

