DC to DC Converter and Switching Regulator Module
MGJ2D121515BSC
Module DC-DC 12VIN 2-OUT -15V/15V 0.067A/0.067A 2W 5-Pin SIP Tube
Murata Power SolutionsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.40.95.80
Automotive
No
PPAP
No
Type
Inverting|Non-Inverting|Step Down|Step Up
Isolation
Isolated
Number of Outputs
2
Minimum Input Voltage (V)
10.8
Typical Input Voltage (V)
12
Maximum Input Voltage (V)
13.2
Output Voltage (V)
-15|15
Output Current (A)
0.067(Typ)
Output Power (W)
2
Minimum Isolation Voltage
5400VDC
Input/Output Type
DC/DC
Maximum Switching Frequency (kHz)
45(Typ)
Switching Regulator
Yes
Load Regulation
8%
Line Regulation
1.2%/%
Efficiency (%)
82(Typ)
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Tube
Output Type
Fixed
Mounting
Through Hole
Package Height
12.5
Package Width
9.8
Package Length
19.5
PCB changed
5
Standard Package Name
SIP
Supplier Package
SIP
Pin Count
5

