Arrow Electronic Components Online
MGJ1D241503SC|MURATAPS|simage
MGJ1D241503SC|MURATAPS|limage
DC to DC Converter and Switching Regulator Module

MGJ1D241503SC

Module DC-DC 24VIN 2-OUT 15V/-3V 0.0556A/0.0556A 1W 5-Pin SIP Tube

Murata Power Solutions
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.40.95.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Step Down
  • Isolation
    Isolated
  • Number of Outputs
    2
  • Minimum Input Voltage (V)
    21.6
  • Typical Input Voltage (V)
    24
  • Maximum Input Voltage (V)
    26.4
  • Output Voltage (V)
    15|-3
  • Output Current (A)
    0.0556(Typ)
  • Output Power (W)
    1(Typ)
  • Minimum Isolation Voltage
    5200VDC(Typ)
  • Input/Output Type
    DC/DC
  • Maximum Switching Frequency (kHz)
    70(Typ)
  • Switching Regulator
    Yes
  • Load Regulation
    7%|1%
  • Line Regulation
    1.3%/%|0.5%/%
  • Efficiency (%)
    76(Typ)
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Tube
  • Output Type
    Fixed
  • Mounting
    Through Hole
  • Package Height
    12.5
  • Package Width
    8.8
  • Package Length
    19.5
  • PCB changed
    5
  • Standard Package Name
    SIP
  • Supplier Package
    SIP
  • Pin Count
    5

Documentation and Resources

Datasheets
Design resources