Arrow Electronic Components Online
MGJ1D121509MPCR7|MURATAPS|simage
MGJ1D121509MPCR7|MURATAPS|limage
DC to DC Converter and Switching Regulator Module

MGJ1D121509MPC-R7

Module DC-DC 12VIN 2-OUT 15V/-9V 0.042A/0.042A 1W 8-Pin SMD Module T/R

Murata Power Solutions
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active-Unconfirmed
  • HTS
    8504.40.95.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Inverting|Non-Inverting|Step Down|Step Up
  • Number of Outputs
    2
  • Isolation
    Isolated
  • Minimum Input Voltage (V)
    10.8
  • Typical Input Voltage (V)
    12
  • Maximum Input Voltage (V)
    13.2
  • Output Voltage (V)
    15|-9
  • Output Current (A)
    0.042
  • Output Power (W)
    1
  • Minimum Isolation Voltage
    5700VDC
  • Input/Output Type
    DC/DC
  • Maximum Switching Frequency (kHz)
    95(Typ)
  • Switching Regulator
    Yes
  • Load Regulation
    7.6%|0.1%
  • Line Regulation
    1.7%/%
  • Efficiency (%)
    73(Typ)
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Tape and Reel
  • Product Weight (g)
    2.3
  • Output Type
    Fixed
  • Mounting
    Surface Mount
  • Package Height
    4.41
  • Package Width
    14.99
  • Package Length
    19.94
  • PCB changed
    8
  • Supplier Package
    SMD Module
  • Pin Count
    8
Order Quantity

Documentation and Resources

Datasheets
Design resources