PTC Resettable Fuses
MF-USMF020-2
PTC Resettable Fuse 0.2A(hold) 0.4A(trip) 30V 10A 0.6W 0.02s 0.4Ohm SMD Solder Pad 1210 T/R Automotive AEC-Q200
BournsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
Yes
PPAP
Yes
Maximum Voltage Rating
30V
Maximum Current Rating (A)
10
Hold Current (A)
0.2
Trip Current (A)
0.4
Minimum Initial Resistance (Ohm)
0.4
Maximum Initial Resistance (Ohm)
5
Maximum Post Trip Resistance (Ohm)
5
Typical Power Dissipation (W)
0.6
Maximum Trip Time (s)
0.02@8A
Termination Style
Solder Pad
Number of Terminals
2
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Size (mm)
3.43 X 2.8 X 1.1
Product Length (mm)
3.43(Max)
Product Depth (mm)
2.8(Max)
Product Height (mm)
1.1(Max)
Package/Case
1210
Mounting
Surface Mount
Order Quantity

