Arrow Electronic Components Online
MFU0603FF01000P100|VISHAY|simage
MFU0603FF01000P100|VISHAY|limage
Fuses

MFU0603FF01000P100

Fuse Chip Very Fast Acting 1A 32V SMD Solder Pad 0603 Ceramic T/R IEC/UL

Vishay
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Chip
  • Acting
    Very Fast
  • Application
    Audio and Video Electronic|Telecommunication and Medical Equipment
  • Fuse Size (mm)
    1.55 X 0.85 X 0.45
  • Current Rating (A)
    1
  • Maximum Voltage Rating (V)
    32
  • Maximum DC Voltage Rating (V)
    32
  • Typical Melting I2t (A²S)
    0.0028
  • Termination Style
    Solder Pad
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Product Depth (mm)
    0.85
  • Product Length (mm)
    1.55
  • Product Height (mm)
    0.45
  • Fuse Material
    Ceramic
  • Mounting
    Surface Mount
  • Package/Case
    0603

Documentation and Resources

Datasheets
Design resources